680μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL202116681E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
от 589 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve.
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | мкф | |
Capacitance | 680µF | |
Diameter | 10mm | |
Equivalent Series Resistance | 323mΩ | |
Lead Pitch | 35mm | |
Leakage Current | 38 μA | |
Lifetime | 2000 h, 5000 h, 8000 h, 200000 h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Axial, Through Hole | |
Ripple Current | 640mA | |
Series | 021 ASM | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 25V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 680 uF | |
Diameter: | 10 mm | |
ESR: | 323 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 340 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Part # Aliases: | 222202116681 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 640 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet MAL202129478E3
pdf, 210 КБ