QSLV-1/2-16, QS Series Elbow Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 153096

Фото 1/2 QSLV-1/2-16, QS Series Elbow Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 153096
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
8 470 руб.
1 шт. на сумму 8 470 руб.
Плати частями
от 2 119 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009703817
Артикул: QSLV-1/2-16
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

QS Series Elbow Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 153096

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.

Технические параметры

Angle 90°
Body Material PBT
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A R 1/2 Male
Connector B Push In 16 mm
Food Grade No
Manufacturer Series QS
Maximum Operating Pressure 14 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Model Number p 153096
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection Yes
Thread Material Nickel Plated Brass
Threaded Connection R 1/2 Male
Вес, г 106

Техническая документация

Datasheet
pdf, 1607 КБ
Datasheet
pdf, 40 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.