QSLV-G1/2-12, QS Series Elbow Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186146
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 6 недель
5 050 руб.
1 шт.
на сумму 5 050 руб.
Плати частями
от 1 264 руб. × 4 платежа
от 1 264 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Elbow Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186146
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Angle | 90° |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 12 mm |
Food Grade | No |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 186146 |
Mounting Type | Inline |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/2 Male |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.