QST-1/2-12, QS Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 153115
![Фото 1/2 QST-1/2-12, QS Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 153115](https://static.chipdip.ru/lib/167/DOC035167068.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC035167075.jpg)
6 шт., срок 6 недель
6 490 руб.
1 шт.
на сумму 6 490 руб.
Плати частями
от 1 624 руб. × 4 платежа
от 1 624 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 153115
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Finish | Nickel Plated |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 153115 |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/2 Male |
Вес, г | 74 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.