QST-1/2-16, QS Series Tee Threaded Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style, 153116
![Фото 1/2 QST-1/2-16, QS Series Tee Threaded Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style, 153116](https://static.chipdip.ru/lib/514/DOC024514162.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC024514165.jpg)
2 шт., срок 6 недель
8 880 руб.
1 шт.
на сумму 8 880 руб.
Плати частями
от 2 220 руб. × 4 платежа
от 2 220 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Tee Threaded Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style, 153116
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Finish | Nickel Plated |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 153116 |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/2 Male |
Вес, г | 94 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.