QS-1/2-10-I, QS Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 190648
![QS-1/2-10-I, QS Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 190648](https://static.chipdip.ru/lib/294/DOC024294743.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 6 недель
2 470 руб.
1 шт.
на сумму 2 470 руб.
Плати частями
от 619 руб. × 4 платежа
от 619 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 190648
The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 1/2 Male |
Connector B | Push In 10 mm |
Finish | Nickel Plated |
Food Grade | No |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 190648 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/2 Male |
Вес, г | 46 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.