QS-16, QS Series Straight Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153036
![QS-16, QS Series Straight Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153036](https://static.chipdip.ru/lib/485/DOC021485777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 шт., срок 6 недель
4 510 руб.
1 шт.
на сумму 4 510 руб.
Плати частями
от 1 129 руб. × 4 платежа
от 1 129 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Straight Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153036
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Finish | Nickel Plated |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -10 C |
Model Number p | 153036 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Thread Material | Brass |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.