QSMF-M5-4, QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153311
![Фото 1/3 QSMF-M5-4, QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153311](https://static.chipdip.ru/lib/486/DOC021486747.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC021486763.jpg)
![](https://static.chipdip.ru/lib/141/DOC046141453.jpg)
10 шт., срок 6 недель
13 890 руб.
1 шт.
на сумму 13 890 руб.
Плати частями
от 3 474 руб. × 4 платежа
от 3 474 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153311
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | M5 Female |
Connector B | Push In 4 mm |
Finish | Nickel Plated |
Food Grade | No |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 153311 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | M5 Female |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.