QSLV-1/8-8, QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153089
![Фото 1/2 QSLV-1/8-8, QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153089](https://static.chipdip.ru/lib/487/DOC021487703.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/487/DOC021487714.jpg)
1 шт., срок 6 недель
19 610 руб.
1 шт.
на сумму 19 610 руб.
Плати частями
от 4 904 руб. × 4 платежа
от 4 904 руб. × 4 платежа
Альтернативные предложения2
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153089
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Angle | 90 |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Food Grade | No |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -10 C |
Model Number p | 153089 |
Mounting Type | Inline |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/8 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.