K101J15C0GF53H5H, 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
![Фото 1/3 K101J15C0GF53H5H, 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole](https://static.chipdip.ru/lib/668/DOC032668082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC007374426.jpg)
![](https://static.chipdip.ru/lib/721/DOC028721798.jpg)
39 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\MLCCs - Multilayer Ceramic Capacitors
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions.
Технические параметры
Capacitance | 100pF |
Dielectric | C0G |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Series | K…H Series |
Terminal Type | Radial |
Tolerance | ±5% |
Voltage | 50V dc |
Applications | Automotive |
ECCN | EAR99 |
Environmental Information | http://www.vishay.com/docs/99912/mat_cat_policy.pd |
Height - Seated (Max) | 0.260"" (6.60mm) |
HTSUS | 8532.24.0060 |
Lead Style | Formed Leads |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -55В°C ~ 175В°C |
Package | Bulk |
Package / Case | Radial |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.157"" L x 0.102"" W (4.00mm x 2.60mm) |
Temperature Coefficient | C0G, NP0 |
Video File | Leaded MLCCs for Automotive applications |
Voltage - Rated | 50V |
Brand: | Vishay/BC Components |
Capacitance - nF: | 0.1 nF |
Capacitance: | 100 pF |
Case Style: | Dipped |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Dissipation Factor DF: | 0.1 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5 mm |
Lead Style: | Outside Bend |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+175 C |
Packaging: | Bulk |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded |
Product Type: | Ceramic Capacitors |
Product: | High Reliability MLCCs |
Qualification: | AEC-Q200 |
Series: | K..H |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Tradename: | HOTcap |
Type: | Radial Lead MLCC |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 VDC |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 567 КБ
Datasheet
pdf, 153 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»