HOTC-KIT-KH, Radial Ceramic Capacitor Kit 240 pieces
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 600 руб.
1 шт.
на сумму 41 600 руб.
Плати частями
от 10 400 руб. × 4 платежа
от 10 400 руб. × 4 платежа
Описание
Passive Components\Passive Components Kits\Capacitor Kits
The K...H Sample Kit from Vishay has 240 pieces from the K...H high operating temperature multilayer ceramic capacitor (HOTcap) series.
Технические параметры
Automotive Standard | AEC-Q200 |
Capacitance Range | 100 → 180000pF |
Dielectric Material | Ceramic |
Kit Includes | Capacitors |
Maximum Voltage | 200V |
Minimum Voltage | 50V |
Mounting Type | Radial |
Number of Pieces | 240 |
Voltage Range | 50 → 200V |
Brand: | Vishay/BC Components |
Capacitance Range: | 100 pF to 0.18 uF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | MLCC Capacitor Kits |
Qualification: | AEC-Q200 |
Series: | K..H |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance Range: | 5%, 10% |
Tradename: | HOTcap |
Type: | Automotive Grade |
Voltage Range: | 50 V to 200 V |