KQG2H06-M5, KQG2 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

KQG2H06-M5, KQG2 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
4 830 руб.
1 шт. на сумму 4 830 руб.
Плати частями
от 1 209 руб. × 4 платежа
Номенклатурный номер: 8009704648
Артикул: KQG2H06-M5
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Body Material Stainless Steel
Connection Style Threaded-to-Tube
Connector A M5 Male
Connector B Push In 6 mm
Manufacturer Series KQG2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature 150°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor

Техническая документация

Datasheet KQG2L07-N01S
pdf, 1036 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.