SR05S09, DC-DC Switching Regulator, Through Hole, 9V dc Output Voltage, 11 → 34V dc Input Voltage, 500mA Output
![Фото 1/2 SR05S09, DC-DC Switching Regulator, Through Hole, 9V dc Output Voltage, 11 → 34V dc Input Voltage, 500mA Output](https://static.chipdip.ru/lib/643/DOC021643572.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC029286897.jpg)
106 шт., срок 6 недель
1 910 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
от 479 руб. × 4 платежа
Альтернативные предложения2
Описание
Power Supplies & Transformers\Voltage Converters\Switching Regulators
DC-DC Switching Regulator, Through Hole, 9V dc Output Voltage, 11 → 34V dc Input Voltage, 500mA Output
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators.Технические параметры
Efficiency | 96% |
Input Voltage | 11 → 34V dc |
Line Regulation | ±0.5% |
Load Regulation | ±0.6% |
Maximum Input Current | 10(No Load)mA |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Through Hole |
MTBF | 4.5Mh |
Number of Outputs | 1 |
Output Current | 500mA |
Output Voltage | 9V dc |
Package | SIP |
Power Rating | 4.5W |
Power Signal Conversion Type | DC-DC |
Protection Features | Short Circuit Protection |
Rated Output Power | 4.5W |
Ripple And Noise | 60mV Pk-Pk |
Series | SR |
Special Features | Pin Compatible with LM78MXX, Wide Input Range |
Switching Frequency Range | 330kHz |
Weight | 1.8g |
Width | 7.5mm |
Applications | ITE(Commercial) |
Control Features | - |
Current - Output (Max) | 500mA |
Features | SCP |
Manufacturer | XP Power |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 3-SIP Module |
Packaging | Tube |
Part Status | Active |
Power (Watts) | 5W |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H(11.7mm x 7.5mm x 10.2mm) |
Type | Linear Regulator Replacement |
Voltage - Input (Max) | 34V |
Voltage - Input (Min) | 11V |
Voltage - Output 1 | 9V |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Industrial |
Input Voltage, Max: | 34 V |
Input Voltage, Min: | 11 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 500 mA |
Output Voltage-Channel 1: | 9 V |
Package / Case: | SIP-3 |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | SR |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 80 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.