1-2834015-3, PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
![Фото 1/2 1-2834015-3, PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination](https://static.chipdip.ru/lib/515/DOC021515133.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/451/DOC007451569.jpg)
240 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
Modular screwless PCB terminal blocks with a 2.54 mm pitch and a high density space saving compact design.
Технические параметры
Body Orientation | Vertical |
Colour | Green |
Current Rating | 6A |
Gender | Female |
Material | Nylon 66 |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Termination Method | Solder |
Type | Terminal Block |
Voltage Rating | 150 V ac |
Width | 12.8mm |
Base Product Number | 2834015 -> |
Clamp Material - Plating | Steel, Stainless |
Color | Green |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 6A |
ECCN | EAR99 |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Vertical with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Voltage | 150V |
Wire Gauge | 20-26 AWG |
Wire Termination | Screwless - Spring Cage, Tension Clamp |