3101 16 17, LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style
![3101 16 17, LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/643/DOC021643912.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 6 недель
4 790 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 23 950 руб.
Плати частями
от 5 989 руб. × 4 платежа
от 5 989 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.Технические параметры
Body Material | Plastic |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Male |
Connector B | Push In 16 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | EC/42/2006 |
Thread Material | Brass |
Техническая документация
Datasheet
pdf, 462 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.