3104 16 12, LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection

3104 16 12, LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
7 330 руб.
Кратность заказа 5 шт.
5 шт. на сумму 36 650 руб.
Плати частями
от 9 164 руб. × 4 платежа
Номенклатурный номер: 8009706866
Артикул: 3104 16 12
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection

Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology.

Технические параметры

Body Material Plastic
Connection Style Tube-to-Tube
Connector A Push In 16 mm
Connector B Push In 16 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80 C
Minimum Operating Temperature -20 C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Standards Met EC/42/2006

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.