146179-8011, 146179 Wireless Charging Coil Receiver, 2.6 μH, 26.5mm dia.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 680 руб.
1 шт.
на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
от 670 руб. × 4 платежа
Описание
Passive Components\Inductors\Wireless Charging Coils
Molex wireless charging coils support low, high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.
Технические параметры
Core Material | Copper |
Diameter | 26.5mm |
Function | Receiver |
Inductance | 2.6 μH |
Inductance Tolerance | ±2% |
Maximum DC Resistance | 245mΩ |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Q Factor | 90 |
Series | 146179 |
Base Product Number | 146179 -> |
DC Resistance (DCR) | 245mOhm |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Package | Bulk |
Q @ Freq | 90 @ 6.78MHz |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.04"" Dia x 0.02"" H (26.5mm x 0.5mm) |
Tolerance | В±2% |
Type | 1 Coil, 1 Layer |
Video File | Molex - Product Spotlight - PowerLife Wireless Coi |