Circular Connector, 3 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

Фото 1/2 Circular Connector, 3 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 6 недель
15 210 руб.
Добавить в корзину 1 шт. на сумму 15 210 руб.
Плати частями
от 3 804 руб. × 4 платежа
Номенклатурный номер: 8009707589
Бренд: RS Pro

Описание

Connectors\Circular Connectors\Industrial Circular Connectors
Looking for a quick and reliable way to secure wire connections? These RS PRO 3-position circular connectors are a versatile choice as they are designed for both cable-to-cable and cable-to-panel applications.

Технические параметры

Body Orientation Straight
Connector Size Standard
Contact Gender Female, Male
Contact Material Brass
Contact Plating Gold
Current Rating 10A
Housing Material Polymer
IP Rating IP68
Mating Type Threaded
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Mounting Type Cable Mount
Number of Contacts 3
Outer Diameter 7→12mm
Plug/Socket Plug, Socket
Pole Format 3P
Termination Method Screw
Voltage Rating 500 V
Вес, г 58

Техническая документация

Datasheet
pdf, 949 КБ
Datasheet
pdf, 226 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.