LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.2mm
![Фото 1/3 LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.2mm](https://static.chipdip.ru/lib/147/DOC021147809.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/254/DOC008254855.jpg)
![](https://static.chipdip.ru/lib/329/DOC028329787.jpg)
6 шт., срок 6 недель
1 190 руб.
Кратность заказа 3 шт.
3 шт.
на сумму 3 570 руб.
Плати частями
от 894 руб. × 4 платежа
от 894 руб. × 4 платежа
Альтернативные предложения3
Описание
Displays & Optoelectronics\Display Modules\LED Displays
7-segment LED display With right-hand decimal points Black-surface package Lead-free construction
Технические параметры
Character Width | 5.6mm |
Colour of Face | Black |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 650 nm |
External Dimensions | 9.6x7x13mm |
External Width | 9.6mm |
Forward Current | 15mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 16 mcd |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -25 →+75°C |
Power Dissipation | 320mW |
Series | LA-401 D/N |
Base Product Number | LA-401 -> |
Color | Red |
Common Pin | Common Anode |
Current - Test | 10mA |
Digit/Alpha Size | 0.40"" (10.16mm) |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Millicandela Rating | 16mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Package / Case | 10-DIP (0.300"", 7.62mm) |
Power Dissipation (Max) | 40mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.512"" H x 0.378"" W x 0.276"" D (13.00mm x 9.60m |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Peak | 650nm |
Brand: | ROHM Semiconductor |
Character Size: | 10.16 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
If - Forward Current: | 60 mA |
Illumination Color: | Red |
Interface Type: | Digital |
Luminous Intensity: | 16 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -25 C to+75 C |
Packaging: | Tray |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Series: | LA-401VD |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Type: | Numeric Display |
Vf - Forward Voltage: | 2 V |
Viewing Area - W x H: | 9.6 mm X 13 mm |
Wavelength: | 650 nm |
Вес, г | 2.001 |
Техническая документация
Datasheet
pdf, 72 КБ
Datasheet LA-401VD
pdf, 399 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.