NPQH-D-G18-Q8-P10, NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578340
![NPQH-D-G18-Q8-P10, NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578340](https://static.chipdip.ru/lib/546/DOC021546073.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
12 980 руб.
1 шт.
на сумму 12 980 руб.
Плати частями
от 3 245 руб. × 4 платежа
от 3 245 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578340
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578340 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.