NPQH-L-G18-Q6-P10, NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578281
![Фото 1/2 NPQH-L-G18-Q6-P10, NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578281](https://static.chipdip.ru/lib/546/DOC021546195.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC046159937.jpg)
27 шт., срок 6 недель
16 980 руб.
1 шт.
на сумму 16 980 руб.
Плати частями
от 4 245 руб. × 4 платежа
от 4 245 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578281
This adaptor from Festo is an efficient choice for connecting two conduits in your pneumatic system. Its standard G 1/8 threaded end twists tightly in place, while the other push-in end makes for a fast and easy connection.Технические параметры
Angle | 90° |
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Inlet Port | G 1/8 Male |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578281 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | Yes |
Thread Material | Brass |
Threaded Connection | G 1/8 Male |
Вес, г | 19.64 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.