NPQP-D-R12-Q12-FD, NPQP Series Straight Threaded Adaptor, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, 133050
![NPQP-D-R12-Q12-FD, NPQP Series Straight Threaded Adaptor, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, 133050](https://static.chipdip.ru/lib/510/DOC021510486.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6 недель
3 940 руб.
1 шт.
на сумму 3 940 руб.
Плати частями
от 985 руб. × 4 платежа
от 985 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQP Series Straight Threaded Adaptor, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, 133050
Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal.Технические параметры
Body Material | Polypropylene |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | R 1/2 |
Connector B | Push In 12 mm |
Food Grade | Yes |
Manufacturer Series | NPQP |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Model Number p | 133050 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.