NPQH-D-G12-Q14-P10, NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578351
![NPQH-D-G12-Q14-P10, NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578351](https://static.chipdip.ru/lib/546/DOC021546323.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
4 120 руб.
1 шт.
на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
от 1 030 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578351
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 14 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578351 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Вес, г | 44 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.