NPQH-T-G12-Q12-P10, NPQH Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 578403
![NPQH-T-G12-Q12-P10, NPQH Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 578403](https://static.chipdip.ru/lib/894/DOC023894568.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
7 390 руб.
1 шт.
на сумму 7 390 руб.
Плати частями
от 1 849 руб. × 4 платежа
от 1 849 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 578403
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578403 |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | G 1/2 Male |
Вес, г | 37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.