ATMEGA644PA-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 64 kB Flash, 40-Pin PDIP
![Фото 1/3 ATMEGA644PA-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 64 kB Flash, 40-Pin PDIP](https://static.chipdip.ru/lib/643/DOC022643670.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/643/DOC022643674.jpg)
![](https://static.chipdip.ru/lib/275/DOC034275001.jpg)
2 500 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | PDIP |
Pin Count | 40 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 13.97mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | JTAG/TWI/SPI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 32 |
Packaging | Tube |
Part Status | Active |
PCB changed | 40 |
PPAP | No |
Programmability | Yes |
PWM | 6 |
SPI | 3 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ATSAM3S4BA-AU
pdf, 6480 КБ
Datasheet ATmega164A/PA/324A/PA/644A/PA/1284/P
pdf, 4512 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем