ATTINY26L-8MU, 8bit AVR Microcontroller, ATtiny26, 8MHz, 2 kB Flash, 32-Pin VQFN
![ATTINY26L-8MU, 8bit AVR Microcontroller, ATtiny26, 8MHz, 2 kB Flash, 32-Pin VQFN](https://static.chipdip.ru/lib/086/DOC047086848.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Технические параметры
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny26 |
Instruction Set Architecture | RISC |
Maximum Frequency | 8MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | VQFN |
Pin Count | 32 |
Program Memory Size | 2 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 5.1mm |
# I/Os (Max) | 16 |
ADC Resolution | 10 |
Clock Freq | 8(MHz) |
Cpu Family | ATtiny |
Device Core Size | 8(b) |
Frequency | 8(MHz) |
Interface Type | SPI/USI |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 11 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Packaging | Tray |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128B(kB) |
Вес, г | 125 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем