820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956821E3

Фото 1/3 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956821E3
Изображения служат только для ознакомления,
см. техническую документацию
4 460 руб.
1 шт. на сумму 4 460 руб.
Плати частями
от 1 115 руб. × 4 платежа
Номенклатурный номер: 8009711500
Артикул: MAL229956821E3

Описание

Passive Components\Capacitors\Aluminium Capacitors
The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors.

Технические параметры

Номинальная емкость 820
Единица измерения мкф
Capacitance 820µF
Diameter 35mm
Equivalent Series Resistance 150mΩ
Lead Pitch 22.5mm
Leakage Current 548 mA
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Polarised Polar
Series 299
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 400V dc
Applications General Purpose
ECCN EAR99
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz
Height - Seated (Max) 2.441"" (62.00mm)
HTSUS 8532.22.0040
Impedance 110 mOhms
Lead Spacing 0.886"" (22.50mm)
Lifetime @ Temp. 5000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can - Snap-In - 4 Lead
Polarization Polar
Ripple Current @ High Frequency 5.16A @ 10kHz
Ripple Current @ Low Frequency 3.44A @ 100Hz
RoHS Status ROHS3 Compliant
Size / Dimension 1.378"" Dia (35.00mm)
Voltage - Rated 400V
Brand: Vishay/BC Components
Capacitance: 820 uF
Diameter: 35 mm
ESR: 120 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 22.5 mm
Leakage Current: 660 uA
Life: 5000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 4 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Long Life Aluminum Electrolytic Capacitors
Ripple Current: 3.44 A
Series: 299 PHL-4TSI
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC
Вес, г 91

Техническая документация

Datasheet
pdf, 108 КБ
Datasheet
pdf, 682 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»