NPFC-R-G38-G14-MF, NPFC Series Straight Threaded Adaptor, G 3/8 Male to G 1/4 Female, Threaded Connection Style, 8030310

NPFC-R-G38-G14-MF, NPFC Series Straight Threaded Adaptor, G 3/8 Male to G 1/4 Female, Threaded Connection Style, 8030310
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6 недель
5 600 руб.
1 шт. на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009711810
Артикул: NPFC-R-G38-G14-MF
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPFC Series Straight Threaded Adaptor, G 3/8 Male to G 1/4 Female, Threaded Connection Style, 8030310

The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection.

Технические параметры

Body Material Brass
Connection Style Threaded
Connector A G 3/8 Male
Connector B G 1/4 Female
Manufacturer Series NPFC
Maximum Operating Pressure 50 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature -20°C
Model Number p 8030310
Pneumatic Fitting Type Straight Threaded Adaptor

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 39 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.