NPFC-R-G12-G14-MF, NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 1/4 Female, Threaded Connection Style, 8030311
![Фото 1/3 NPFC-R-G12-G14-MF, NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 1/4 Female, Threaded Connection Style, 8030311](https://static.chipdip.ru/lib/573/DOC021573104.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/573/DOC021573107.jpg)
![](https://static.chipdip.ru/lib/573/DOC021573111.jpg)
17 шт., срок 6 недель
8 910 руб.
1 шт.
на сумму 8 910 руб.
Плати частями
от 2 229 руб. × 4 платежа
от 2 229 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 1/4 Female, Threaded Connection Style, 8030311
Use this threaded adaptor from Festo to connect pipes and hoses in your pneumatic systems. Nickel-plated brass material means it's resistant to wear and corrosion, so you can safely use it in harsh environments.Технические параметры
Angle | Straight |
Body Material | Brass |
Connection Style | Threaded |
Connector A | G 1/2 Male |
Connector B | G 1/4 Female |
Inlet Port | G 1/2 |
Manufacturer Series | NPFC |
Maximum Operating Pressure | 50 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Model Number p | 8030311 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.