NPFC-R-G34-G12-MF, NPFC Series Straight Threaded Adaptor, G 3/4 Male to G 1/2 Female, Threaded Connection Style, 8030313

NPFC-R-G34-G12-MF, NPFC Series Straight Threaded Adaptor, G 3/4 Male to G 1/2 Female, Threaded Connection Style, 8030313
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
11 460 руб.
1 шт. на сумму 11 460 руб.
Плати частями
от 2 865 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009711813
Артикул: NPFC-R-G34-G12-MF
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPFC Series Straight Threaded Adaptor, G 3/4 Male to G 1/2 Female, Threaded Connection Style, 8030313

The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection.

Технические параметры

Body Material Brass
Connection Style Threaded
Connector A G 3/4 Male
Connector B G 1/2 Female
Manufacturer Series NPFC
Maximum Operating Pressure 50 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature -20°C
Model Number p 8030313
Pneumatic Fitting Type Straight Threaded Adaptor

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 34 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.