7881 21 21, 7881 Series Threaded Fitting, G 1/2 Female Inlet Port x G 1/2 Male Outlet Port

Фото 1/2 7881 21 21, 7881 Series Threaded Fitting, G 1/2 Female Inlet Port x G 1/2 Male Outlet Port
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 640 руб.
1 шт. на сумму 37 640 руб.
Плати частями
от 9 410 руб. × 4 платежа
Номенклатурный номер: 8009712229
Артикул: 7881 21 21
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
With push-in connection: strong construction and reliability Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)

Технические параметры

Body Material Brass
Hazardous Area Certification ATEX
Inlet Port Type Threaded
Manufacturer Series 7881
Maximum Outlet Pressure 10bar
Minimum Outlet Pressure 1bar
Outlet Port Type Threaded
Proof Pressure 1MPa
Standards Met 2006/42/EC, ATEX, PED 97/23/EC
Threaded Inlet Port G 1/2 Female
Threaded Inlet Thread Gender Female
Threaded Inlet Thread Size 1/2 in
Threaded Inlet Thread Standard G
Threaded Outlet Port G 1/2 Male
Threaded Outlet Thread Gender Male
Threaded Outlet Thread Size 1/2 in
Threaded Outlet Thread Standard G
Type Blocking Fitting

Техническая документация

Datasheet 7880 10 17
pdf, 940 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.