Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68

Фото 1/2 Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
6 320 руб.
1 шт. на сумму 6 320 руб.
Плати частями
от 1 580 руб. × 4 платежа
Номенклатурный номер: 8009713026
Бренд: RS Pro

Описание

Connectors\Circular Connectors\Industrial Circular Connectors
From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection.

Технические параметры

Body Orientation Straight
Connector Size Miniature
Contact Gender Female, Male
Contact Material Brass
Contact Plating Gold
Current Rating 5.0A
Housing Material Nylon
IP Rating IP68
Mating Type Plug-In
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Mounting Type Cable Mount
Number of Contacts 4
Outer Diameter 4→6.5mm
Plug/Socket Plug, Socket
Pole Format 4P(Plug), 4P(Socket)
Termination Method Solder
Voltage Rating 200 V
Вес, г 16

Техническая документация

Datasheet
pdf, 811 КБ
Datasheet SP1311/S2IN
pdf, 479 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.