1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C122L
![Фото 1/4 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C122L](https://static.chipdip.ru/lib/666/DOC040666775.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/953/DOC037953129.jpg)
![](https://static.chipdip.ru/lib/045/DOC008045850.jpg)
![](https://static.chipdip.ru/lib/225/DOC035225662.jpg)
110 шт., срок 6 недель
190 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminium Capacitors
Low ESR, Miniaturized (1 size smaller than series FR) Endurance: 105 °C 5000 h to 10000 h ● RoHS compliant
Технические параметры
Capacitance | 1200µF |
Diameter | 8mm |
Dissipation Factor | 0.16% |
Lead Pitch | 3.5mm |
Leakage Current | ≤0.01 CV μA |
Lifetime | 9000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Radial, Through Hole |
Polarised | Polar |
Ripple Current | 1560mArms |
Series | FS |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 16V dc |
Applications | General Purpose |
ECCN | EAR99 |
Height - Seated (Max) | 0.866"" (22.00mm) |
HTSUS | 8532.22.0020 |
Impedance | 30 mOhms |
Lead Spacing | 0.138"" (3.50mm) |
Lifetime @ Temp. | 9000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 1.56A @ 100kHz |
Ripple Current @ Low Frequency | 1.248A @ 120Hz |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.315"" Dia (8.00mm) |
Voltage - Rated | 16V |
Brand: | Panasonic |
Dissipation Factor DF: | 0.16 |
ESR: | 30 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 3.5 mm |
Lead Style: | Straight |
Leakage Current: | 192 uA |
Life: | 9000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Package / Case: | 8 mm x 20 mm |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low ESR Electrolytic Capacitors |
Ripple Current: | 1.56 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Aluminum Electrolytic Capacitors |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.