3106 04 08, LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style
![3106 04 08, LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/677/DOC021677810.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
18 530 руб.
1 шт.
на сумму 18 530 руб.
Плати частями
от 4 634 руб. × 4 платежа
от 4 634 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style
In line connection of 2 tubes of equal or different diameters. solid construction, compact, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743.Технические параметры
Body Material | Plastic |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 8 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.