3109 06 17, LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
![3109 06 17, LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/577/DOC021577388.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
18 610 руб.
1 шт.
на сумму 18 610 руб.
Плати частями
от 4 654 руб. × 4 платежа
от 4 654 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Connection of tubing at 90° with a male thread. Tightened on the top of the fitting with a flat spanner or Allen key to facilitate assembly in tight spaces.
Технические параметры
Body Material | Nylon |
Connection Style | Threaded-to-Tube |
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.