3616 08 00, LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 6 недель
4 860 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 9 720 руб.
Плати частями
от 2 430 руб. × 4 платежа
от 2 430 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Connects 2 tubes through a panel. solid construction and compact, external shapes easy to clean, components comply with FDA standard and 1935/2004/EC regulation, excellent resistance to corrosion, individual unit quality control and dating in order to guarantee quality and traceability, RoHS.Технические параметры
Connection Style | Tube-to-Tube |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Manufacturer Series | LF3600 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.