ATMEGA64M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 32-Pin TQFP
![Фото 1/3 ATMEGA64M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 32-Pin TQFP](https://static.chipdip.ru/lib/434/DOC040434636.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/469/DOC025469929.jpg)
![](https://static.chipdip.ru/lib/528/DOC006528795.jpg)
2 510 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
от 629 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 64KB ISP flash memory with read-while-write capabilities, 2KB EEPROM, 4KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, one motor power stage controller, two flexible timer/counters with compare modes and PWM, one UART with HW LIN, an 11-channel 10-bit A/D converter with two differential programmable gain input stages, a 10-bit D/A converter, a programmable watchdog timer with internal individual oscillator, SPI serial port, an on-chip debug system, and four software selectable power saving modes.
Технические параметры
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Data Rate | 1000kbit/s |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 32 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(1 Channel) |
RAM Size | 4.096 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 7.1mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Data ROM Size | 2 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 250 |
Interface Type | CAN, LIN, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 11 |
Number of I/Os | 27 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Tray |
Part # Aliases | ATMEGA64M1-AU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATMEGA 64M1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | CAN, LIN, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 27 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | ATmega64M1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем