M64X102KB40, 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 1kΩ ±10%

Фото 1/2 M64X102KB40, 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 1kΩ ±10%
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8009714987
Артикул: M64X102KB40

Описание

Passive Components\Variable Resistors\Trimmer Potentiometers

64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 1kΩ ±10%

Slim body profile, higher packing density Sealed to withstand immersion board washing Flame retardant plastic housing

Технические параметры

Модель 64X
Точность,% ±10%
Номин.мощность,Вт 1/2W
Maximum Operating Temperature +155°C
Maximum Resistance 1kΩ
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Turns 19(Electrical), 22(Mechanical)
Orientation Side Adjust
Shaft Diameter 2.2 mm
Temperature Coefficient ±100ppm/°C
Termination Style Pin
Adjustment: Side Crossed Slot
Brand: Vishay/Spectrol
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Bulk
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Type: Trimmer Resistors-Multi Turn
Power Rating 0.5W
Series 64X
Tolerance ±10%
Вес, г 2

Техническая документация

Datasheet
pdf, 114 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»