M64X203KB40, 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 20kΩ ±10%
![Фото 1/2 M64X203KB40, 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 20kΩ ±10%](https://static.chipdip.ru/lib/647/DOC021647208.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/565/DOC006565878.jpg)
1 460 руб.
1 шт.
на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
от 365 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 20kΩ ±10%
Slim body profile, higher packing density Sealed to withstand immersion board washing Flame retardant plastic housingТехнические параметры
Модель | 64X | |
Точность,% | ±10% | |
Номин.мощность,Вт | 1/2W | |
Maximum Operating Temperature | +155°C | |
Maximum Resistance | 20kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 19(Electrical), 22(Mechanical) | |
Orientation | Side Adjust | |
Shaft Diameter | 2.2 mm | |
Termination Style | Pin | |
Adjustment: | Side Crossed Slot | |
Brand: | Vishay/Spectrol | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Bulk | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Type: | Trimmer Resistors-Multi Turn | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 114 КБ