M63M102KB30T607, 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust , 63M
![Фото 1/3 M63M102KB30T607, 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust , 63M](https://static.chipdip.ru/lib/047/DOC024047323.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC024047330.jpg)
![](https://static.chipdip.ru/lib/768/DOC017768068.jpg)
2 800 руб.
1 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Height 10.41mm Sealed to withstand immersion board washing Flame retardent plastic housing Moulded body with built in stand offs
Технические параметры
Модель | 63M | |
Точность,% | ±10% | |
Номин.мощность,Вт | 0.5W | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 1kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Shaft Diameter | 8.38 mm | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | Pin | |
Adjustment: | Side Cross | |
Brand: | Vishay/Spectrol | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Bulk | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Type: | Trimmer Resistors-Single Turn | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 311 КБ