470Ω Metal Film Resistor 0.5W ±5% SFR16S0004700JA500
![Фото 1/3 470Ω Metal Film Resistor 0.5W ±5% SFR16S0004700JA500](https://static.chipdip.ru/lib/652/DOC021652291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159539.jpg)
![](https://static.chipdip.ru/lib/097/DOC014097891.jpg)
36 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions. Low noise.
Технические параметры
Тип | SFR16 | |
Номин.сопротивление | 470 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 0.5 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0204(1005M) | |
Technology | Metal Film | |
Temperature Coefficient | ±100ppm/°C | |
Case Style | Conformal Coated | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
HTS | 8533.21.00.90 | |
Lead Diameter (mm) | 0.45 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Part Status | Active | |
Product Weight (g) | 0.102 | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
Composition | Metal Film | |
ECCN | EAR99 | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.075"" Dia x 0.138"" L(1.90mm x 3.50mm) | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Lead Diameter: | 0.45 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Ammo Pack | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors General Purpose | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Axial | |
Type: | Fixed Resistor | |
Вес, г | 12 |