MAL219699003E3, 90F Supercapacitor, 196 HVC
![Фото 1/3 MAL219699003E3, 90F Supercapacitor, 196 HVC](https://static.chipdip.ru/lib/667/DOC040667935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/859/DOC028859862.jpg)
![](https://static.chipdip.ru/lib/509/DOC030509367.jpg)
16 780 руб.
Добавить в корзину 1 шт.
на сумму 16 780 руб.
Плати частями
от 4 195 руб. × 4 платежа
от 4 195 руб. × 4 платежа
Описание
Passive Components\Capacitors\Supercapacitors
The MAL219699003E3 mini charger and backup demonstration circuit is a fully transparent charger unit that uses a BQ24095 charging IC and TPS610997 boost converter IC from Texas Instruments to boost the capacitor voltage up to a 5 V constant output voltage.
Технические параметры
Capacitance | 90F |
Capacitor Family | Supercapacitor |
Lifetime | 2000h |
Maximum Operating Temperature | +85°C |
Polarised | Polar |
Series | 196 HVC |
Automotive | No |
EU RoHS | Compliant |
Output Voltage Range (VDC) | 5(Typ) |
PPAP | No |
Supported Device | BQ24095/TPS610997 |
Type | Development Board |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Evaluation Kits |
Series: | 196 HVC ENYCAP |
Subcategory: | Capacitors |
Tradename: | ENYCAP |
Type: | Capacitor Constant Voltage Charger |
Вес, г | 182 |