QSM-M7-6-I-R, QS Series Straight Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133007

Фото 1/4 QSM-M7-6-I-R, QS Series Straight Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133007
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
11 070 руб.
1 шт. на сумму 11 070 руб.
Плати частями
от 2 769 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009722082
Артикул: QSM-M7-6-I-R
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

QS Series Straight Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133007

The Festo pneumatic threaded to tube miniature size adaptor is used for certain pneumatic control applications.

Технические параметры

Body Material Brass
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A M7 Male
Connector B Push In 6 mm
Finish Nickel Plated
Food Grade No
Manufacturer Series QS
Maximum Operating Pressure 6 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Model Number p 133007
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met ISO 228-1
Thread Material Nickel Plated Brass
Threaded Connection M7 Male

Техническая документация

Datasheet
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.