QSSF-1/4-8-B, QSSF Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153166
![QSSF-1/4-8-B, QSSF Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153166](https://static.chipdip.ru/lib/750/DOC021750393.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 620 руб.
1 шт.
на сумму 25 620 руб.
Плати частями
от 6 405 руб. × 4 платежа
от 6 405 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QSSF Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153166
The Festo push-in bulkhead connector is used for certain pneumatic control applications. The QS push-in fitting range includes over 1000 types of standard as well as function fittings.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Manufacturer Series | QSSF |
Maximum Operating Pressure | 6 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 153166 |
Mounting Type | Bulkhead |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/4 Female |
Техническая документация
Datasheet
pdf, 36 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.