NPFC-R-G14-G18-MF, NPFC Series Straight Threaded Adaptor, G 1/4 Male to G 1/8 Female, Threaded Connection Style, 8030308

NPFC-R-G14-G18-MF, NPFC Series Straight Threaded Adaptor, G 1/4 Male to G 1/8 Female, Threaded Connection Style, 8030308
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6 недель
4 780 руб.
1 шт. на сумму 4 780 руб.
Плати частями
от 1 195 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009722108
Артикул: NPFC-R-G14-G18-MF
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPFC Series Straight Threaded Adaptor, G 1/4 Male to G 1/8 Female, Threaded Connection Style, 8030308

Ensure a tight connection between two hoses in your pneumatic system with this pneumatic fitting from Festo.

Технические параметры

Body Material Brass
Connection Style Threaded
Connector A G 1/4 Male
Connector B G 1/8 Female
Manufacturer Series NPFC
Maximum Operating Pressure 50 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature -20°C
Model Number p 8030308
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met ISO8573-1:2010, RoHS Compliant
Thread Material Nickel Plated Brass

Техническая документация

Datasheet
pdf, 22425 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 1124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.