3108 10 13, LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
![3108 10 13, LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/749/DOC021749235.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6 недель
4 340 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 8 680 руб.
Плати частями
от 2 170 руб. × 4 платежа
от 2 170 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.Технические параметры
Body Material | Glass Reinforced Nylon |
Connection Style | Threaded-to-Tube |
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/4 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.