3104 10 00, LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection

Фото 1/4 3104 10 00, LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 6 недель
3 320 руб.
Кратность заказа 2 шт.
2 шт. на сумму 6 640 руб.
Плати частями
от 1 660 руб. × 4 платежа
Номенклатурный номер: 8009722284
Артикул: 3104 10 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection

Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 10 mm
Connector B Push In 10 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor

Техническая документация

Datasheet
pdf, 14239 КБ
Datasheet
pdf, 9 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.