3106 10 00, LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

Фото 1/3 3106 10 00, LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 6 недель
1 900 руб.
Кратность заказа 5 шт.
5 шт. на сумму 9 500 руб.
Плати частями
от 2 375 руб. × 4 платежа
Номенклатурный номер: 8009722287
Артикул: 3106 10 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.

Технические параметры

Body Material Glass Reinforced Nylon
Connection Style Tube-to-Tube
Connector A Push In 10 mm
Connector B Push In 10 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor

Техническая документация

Datasheet
pdf, 14239 КБ
Datasheet
pdf, 9 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.