2kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 2K

Фото 1/2 2kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 2K
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
10 700 руб.
1 шт. на сумму 10 700 руб.
Плати частями
от 2 675 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009722293
Артикул: M-22S10 2K
Бренд: Nidec Components

Описание

Passive Components\Variable Resistors\Potentiometers
Line up includes products ranging from 3 to 10 turns Cost effective in house comparison Dial can be attached (M-22 series only)undefined

Технические параметры

Electrical Taper Linear
Element Material Wirewound
Maximum Resistance 2kΩ
Number of Gangs 1
Number of Turns 10
Potentiometer Type Rotary
Power Rating 2W
Series M
Shaft Diameter 6 mm
Termination Style Solder
Tolerance ±5%
Brand: Nidec Copal
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Linearity: 0.2%
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10
Packaging: Tray
Power Rating: 2 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 2 kOhms
Series: M
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Type: Multi-Turn Potentiometer
Voltage Rating: 63.2 V

Техническая документация

Datasheet
pdf, 132 КБ
Datasheet M-1305 10K
pdf, 621 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.