3391 08 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![3391 08 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/750/DOC021750543.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
5 070 руб.
1 шт.
на сумму 5 070 руб.
Плати частями
от 1 269 руб. × 4 платежа
от 1 269 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Enables circuits to be kept under pressure when being checked. Maximum operating pressure: 20 bar Temperature range: -15 to 70°CundefinedТехнические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/4 Male |
Техническая документация
Datasheet
pdf, 14239 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.